SMDSWLT.047 8OZ | ||
---|---|---|
DigiKey Part Number | 315-SMDSWLT.0478OZ-ND | |
Manufacturer | ||
Manufacturer Product Number | SMDSWLT.047 8OZ | |
Description | SOLDER WIRE SN42/BI57/AG1 .047" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Lead Free Wire Solder Bi57Sn42Ag1 (57/42/1) Spool, 8 oz (227g), 1/2 lb | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Bi57Sn42Ag1 (57/42/1) | |
Diameter | 0.047" (1.19mm) | |
Melting Point | 280°F (138°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Spool, 8 oz (227g), 1/2 lb | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥607.99000 | ¥607.99 |
10 | ¥494.89000 | ¥4,948.90 |
100 | ¥395.91070 | ¥39,591.07 |