SMDSWLF.020 .4OZ | ||
---|---|---|
DigiKey Part Number | SMDSWLF.020.4OZ-ND | |
Manufacturer | ||
Manufacturer Product Number | SMDSWLF.020 .4OZ | |
Description | LF SOLDER WIRE POCKET PACK 96.5/ | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Lead Free No-Clean, Water Soluble Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 24 AWG, 25 SWG Tube, 0.4 oz (11.34g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.020" (0.51mm) | |
Melting Point | 423 ~ 428°F (217 ~ 220°C) | |
Flux Type | No-Clean, Water Soluble | |
Wire Gauge | 24 AWG, 25 SWG | |
Process | Lead Free | |
Form | Tube, 0.4 oz (11.34g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.01000 | ¥101.01 |