SMDPB100-S-16 | ||
---|---|---|
DigiKey Part Number | SMDPB100-S-16-ND | |
Manufacturer | ||
Manufacturer Product Number | SMDPB100-S-16 | |
Description | SOLDER SHOT PB100 16OZ 454G | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Leaded Solder Shot Pb100(100) Bag, 1 lb (454g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Shot | |
Composition | Pb100(100) | |
Diameter | - | |
Melting Point | 622°F (328°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Leaded | |
Form | Bag, 1 lb (454g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.91000 | ¥87.91 |