SMDAL200 | |
---|---|
DigiKey Part Number | SMDAL200-ND |
Manufacturer | |
Manufacturer Product Number | SMDAL200 |
Description | ALUMINUM SOLDER PASTE WATER-SOLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Water Soluble Solder Paste Sn96.5Ag3.5 (96.5/3.5) Jar, 7.05 oz (200g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn96.5Ag3.5 (96.5/3.5) | |
Diameter | - | |
Melting Point | 430°F (221°C) | |
Flux Type | Water Soluble | |
Wire Gauge | - | |
Mesh Type | 3 | |
Process | Lead Free | |
Form | Jar, 7.05 oz (200g) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 46°F (3°C ~ 8°C) | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥655.42000 | ¥655.42 |