SMD491-5M | ||
---|---|---|
DigiKey Part Number | 315-SMD491-5M-ND | |
Manufacturer | ||
Manufacturer Product Number | SMD491-5M | |
Description | NO-CLEAN HALOGEN-FREE TACK FLUX | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Flux - No Clean | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean | |
Form | Syringe, 0.18 oz (5g), 5cc | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Shipping Info | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.58000 | ¥85.58 |