SMD291SNLT4 | |
---|---|
DigiKey Part Number | SMD291SNLT4-ND |
Manufacturer | |
Manufacturer Product Number | SMD291SNLT4 |
Description | SOLDER PASTE NO CLEAN LEAD-FREE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Syringe, 0.53 oz (15g), 5cc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | - | |
Melting Point | 423 ~ 428°F (217 ~ 220°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | 4 | |
Process | Lead Free | |
Form | Syringe, 0.53 oz (15g), 5cc | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 46°F (3°C ~ 8°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.95000 | ¥166.95 |