SMD291150G | ||
---|---|---|
DigiKey Part Number | SMD291150G-ND | |
Manufacturer | ||
Manufacturer Product Number | SMD291150G | |
Description | TACK FLUX 150 GRAM | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Flux - No Clean, Tacky Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean, Tacky Solder | |
Form | Jar, 5.29 oz (150g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
Digi-Key Storage | Refrigerated | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥902.49000 | ¥902.49 |