SMD2165-25000 | ||
---|---|---|
DigiKey Part Number | SMD2165-25000-ND | |
Manufacturer | ||
Manufacturer Product Number | SMD2165-25000 | |
Description | SOLDER SPHERES SN63/PB37 .012" D | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Leaded Solder Sphere Sn63Pb37 (63/37) Jar | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Jar | |
Part Status | Active | |
Type | Solder Sphere | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.012" (0.31mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Leaded | |
Form | Jar | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.34000 | ¥179.34 |