SMD-SC-SN60PB40-0.031-1OZ | ||
---|---|---|
DigiKey Part Number | 315-SMD-SC-SN60PB40-0.031-1OZ-ND | |
Manufacturer | ||
Manufacturer Product Number | SMD-SC-SN60PB40-0.031-1OZ | |
Description | SN60/PB40 .031" SOLDER WIRE 1OZ | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Leaded Wire Solder Sn60Pb40 (60/40) Spool | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 361 ~ 370°F (183 ~ 188°C) | |
Flux Type | - | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Leaded | |
Form | Spool | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.95000 | ¥107.95 |
5 | ¥105.81000 | ¥529.05 |
10 | ¥101.57700 | ¥1,015.77 |
25 | ¥88.88120 | ¥2,222.03 |
50 | ¥80.41680 | ¥4,020.84 |
100 | ¥76.18450 | ¥7,618.45 |
500 | ¥67.71988 | ¥33,859.94 |
1,000 | ¥63.48738 | ¥63,487.38 |