
SBBTH200P | |
|---|---|
DigiKey Part Number | SBBTH200P-ND |
Manufacturer | |
Manufacturer Product Number | SBBTH200P |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.079" (2.00mm) Grid |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) Grid |
Manufacturer Chip Quik Inc. | Circuit Pattern Pad Per Hole (Round) |
Series | Hole Diameter 0.039" (1.00mm) |
Packaging Bulk | Size / Dimension 2.00" L x 2.00" W (50.8mm x 50.8mm) |
Part Status Active | Board Thickness 0.063" (1.60mm) |
Proto Board Type Breadboard, General Purpose | Material FR4 Epoxy Glass |
Plating Plated Through Hole (PTH) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.61000 | ¥39.61 |











