
SBBSM200P | |
|---|---|
DigiKey Part Number | SBBSM200P-ND |
Manufacturer | |
Manufacturer Product Number | SBBSM200P |
Description | BREADBOARD SMD PLATED SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Surface Mount Plated Surface Mount Pads (Square) 0.079" (2.00mm) Grid |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) Grid |
Manufacturer Chip Quik Inc. | Circuit Pattern Pads (Square) |
Series | Size / Dimension 2.00" L x 2.00" W (50.8mm x 50.8mm) |
Packaging Bulk | Board Thickness 0.063" (1.60mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type Breadboard, Surface Mount | Base Product Number |
Plating Plated Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.95000 | ¥49.95 |
| 5 | ¥42.78800 | ¥213.94 |
| 10 | ¥40.25800 | ¥402.58 |
| 25 | ¥37.31760 | ¥932.94 |
| 50 | ¥35.36580 | ¥1,768.29 |
| 100 | ¥33.62170 | ¥3,362.17 |
| 250 | ¥31.59140 | ¥7,897.85 |
| 500 | ¥30.23990 | ¥15,119.95 |
| 1,000 | ¥29.02843 | ¥29,028.43 |











