PA0020C-N | |
---|---|
DigiKey Part Number | 315-PA0020C-N-ND |
Manufacturer | |
Manufacturer Product Number | PA0020C-N |
Description | SSOP-28 TO DIP-28 NARROW SMT ADA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SSOP | |
Number of Positions | 28 | |
Pitch | 0.026" (0.65mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 1.400" L x 0.400" W (35.56mm x 10.16mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.16000 | ¥72.16 |