PA-SOCKET-QFN-20-0.5 | ||
---|---|---|
DigiKey Part Number | 315-PA-SOCKET-QFN-20-0.5-ND | |
Manufacturer | ||
Manufacturer Product Number | PA-SOCKET-QFN-20-0.5 | |
Description | TEST SOCKET FOR QFN-20 0.5MM IC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | - Socket Module - QFN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - QFN | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,726.22000 | ¥1,726.22 |