NCSWLF.015 8OZ | ||
---|---|---|
DigiKey Part Number | 315-NCSWLF.0158OZ-ND | |
Manufacturer | ||
Manufacturer Product Number | NCSWLF.015 8OZ | |
Description | LF SOLDER WIRE 96.5/3/0.5 TIN/SI | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) Spool, 8 oz (226.80g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.015" (0.38mm) | |
Melting Point | 423 ~ 428°F (217 ~ 220°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Process | - | |
Form | Spool, 8 oz (226.80g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥559.28000 | ¥559.28 |
10 | ¥455.26800 | ¥4,552.68 |
100 | ¥364.21300 | ¥36,421.30 |