NC2SWLF.015 4OZ | ||
---|---|---|
DigiKey Part Number | 315-NC2SWLF.0154OZ-ND | |
Manufacturer | ||
Manufacturer Product Number | NC2SWLF.015 4OZ | |
Description | LF SOLDER WIRE 99.3/0.7 TIN/COPP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | No-Clean Wire Solder Sn99.3Cu0.7 (99.3/0.7) Spool, 4 oz (113.40g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn99.3Cu0.7 (99.3/0.7) | |
Diameter | 0.015" (0.38mm) | |
Melting Point | 441°F (227°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Process | - | |
Form | Spool, 4 oz (113.40g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥235.42000 | ¥235.42 |