IPC0245-S | ||
---|---|---|
DigiKey Part Number | 315-IPC0245-S-ND | |
Manufacturer | ||
Manufacturer Product Number | IPC0245-S | |
Description | BGA-4 (0.4 MM PITCH, 0.88 X 0.88 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | BGA | |
Number of Positions | 4 | |
Pitch | 0.016" (0.40mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.033" L x 0.033" W (0.85mm x 0.85mm) | |
Thermal Center Pad | - | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.59000 | ¥97.59 |