GEN-DR065-P40-S | ||
---|---|---|
DigiKey Part Number | GEN-DR065-P40-S-ND | |
Manufacturer | ||
Manufacturer Product Number | GEN-DR065-P40-S | |
Description | GENERIC DUAL ROW 0.65MM PITCH 40 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Number of Positions | 40 | |
Pitch | 0.026" (0.65mm) | |
Outer Dimension | - | |
Inner Dimension | - | |
Thermal Center Pad | - | |
Material | Stainless Steel | |
Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.52000 | ¥149.52 |