FPC050P040-DPT-S | ||
---|---|---|
DigiKey Part Number | 315-FPC050P040-DPT-S-ND | |
Manufacturer | ||
Manufacturer Product Number | FPC050P040-DPT-S | |
Description | FPC/FFC SMT CONNECTOR (0.5 MM PI | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPC/FFC | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | - | |
Thermal Center Pad | - | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.01000 | ¥111.01 |
5 | ¥108.02000 | ¥540.10 |
10 | ¥105.02000 | ¥1,050.20 |
25 | ¥99.01680 | ¥2,475.42 |
50 | ¥96.01620 | ¥4,800.81 |
100 | ¥90.01520 | ¥9,001.52 |
250 | ¥84.01436 | ¥21,003.59 |
500 | ¥81.01398 | ¥40,506.99 |
1,000 | ¥78.01350 | ¥78,013.50 |