FPC040P020-S | ||
---|---|---|
DigiKey Part Number | FPC040P020-S-ND | |
Manufacturer | ||
Manufacturer Product Number | FPC040P020-S | |
Description | FPC/FFC SMT CONN STENCIL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPC/FFC | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | - | |
Thermal Center Pad | 0.543" L x 0.157" W (13.80mm x 4.00mm) | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.52000 | ¥98.52 |