
CQIRM | |
|---|---|
DigiKey Part Number | 315-CQIRM-ND |
Manufacturer | |
Manufacturer Product Number | CQIRM |
Description | FLUX REMOVER (FOAM FREE) IN 10ML |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flux Remover |
Datasheet | Datasheet |
Category | Type Flux Remover |
Manufacturer Chip Quik Inc. | Form Pen, 0.34 oz (9.64g) |
Series | Shelf Life 24 Months |
Packaging Bulk | Shelf Life Start Date of Manufacture |
Part Status Active | Storage/Refrigeration Temperature 37°F ~ 77°F (3°C ~ 25°C) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.28000 | ¥69.28 |






