CQIRM-0.5 | ||
---|---|---|
DigiKey Part Number | 315-CQIRM-0.5-ND | |
Manufacturer | ||
Manufacturer Product Number | CQIRM-0.5 | |
Description | FLUX REMOVER (FOAM FREE) IN 15ML | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Flux Remover | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux Remover | |
Form | Bottle, 0.50 oz (14.17g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CQIRM-0.5 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3810.10.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.54000 | ¥85.54 |
Attribute | Description |
---|---|
Other Names | 315-CQIRM-0.5 |
Standard Package | 1 |