CQ-SRM-1 | |
---|---|
DigiKey Part Number | 315-CQ-SRM-1-ND |
Manufacturer | |
Manufacturer Product Number | CQ-SRM-1 |
Description | DIGITAL SURFACE RESISTANCE METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Surface Resistivity Meter | |
Usage | Measuring Surface Resistance | |
Features | - | |
Power Supply Type | 9V Battery | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥552.64000 | ¥552.64 |
5 | ¥543.61000 | ¥2,718.05 |
10 | ¥534.54700 | ¥5,345.47 |
25 | ¥525.48880 | ¥13,137.22 |
50 | ¥507.37020 | ¥25,368.51 |
100 | ¥489.24910 | ¥48,924.91 |