


CN0073 | |
|---|---|
DigiKey Part Number | CN0073-ND |
Manufacturer | |
Manufacturer Product Number | CN0073 |
Description | USB - C (USB 3.1 GEN 2, SUPERSPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector to DIP USB - C 24 FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted USB - C |
Manufacturer Chip Quik Inc. | Number of Positions 24 |
Series | Board Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Material FR4 Epoxy Glass |
Part Status Active | Size / Dimension 1.200" L x 0.700" W (30.48mm x 17.78mm) |
Proto Board Type Connector to DIP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥165.32000 | ¥165.32 |











