BGA0036-S | ||
---|---|---|
DigiKey Part Number | 315-BGA0036-S-ND | |
Manufacturer | ||
Manufacturer Product Number | BGA0036-S | |
Description | BGA-169 (0.75MM PITCH, 13X13 GRI | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | BGA | |
Number of Positions | 169 | |
Pitch | 0.029" (0.75mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Thermal Center Pad | - | |
Material | Stainless Steel | |
Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.42000 | ¥178.42 |