BGA0014 | ||
---|---|---|
DigiKey Part Number | BGA0014-ND | |
Manufacturer | ||
Manufacturer Product Number | BGA0014 | |
Description | BGA-54 TO DIP-54 SMT ADAPTER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | BGA | |
Number of Positions | 54 | |
Pitch | 0.029" (0.75mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" x 2.700" (25.40mm x 68.58mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.25000 | ¥287.25 |