BGA0004 | ||
---|---|---|
DigiKey Part Number | BGA0004-ND | |
Manufacturer | ||
Manufacturer Product Number | BGA0004 | |
Description | BGA-100 SMT ADAPTER 1.0 MM PITCH | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to PGA | |
Package Accepted | BGA | |
Number of Positions | 100 | |
Pitch | 0.039" (1.00mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.900" x 2.100" (48.26mm x 53.34mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.00000 | ¥215.00 |