UGS1C222MNN1020U | |
---|---|
DigiKey Part Number | 4191-UGS1C222MNN1020U-ND |
Manufacturer | |
Manufacturer Product Number | UGS1C222MNN1020U |
Description | CAP ALUM POLY 2200UF 20% 16V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chinsan (Elite) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 2200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥12.13400 | ¥121.34 |
50 | ¥11.14400 | ¥557.20 |
400 | ¥8.35828 | ¥3,343.31 |
800 | ¥6.96526 | ¥5,572.21 |
1,200 | ¥6.50093 | ¥7,801.12 |
2,800 | ¥6.26874 | ¥17,552.47 |
5,200 | ¥6.03656 | ¥31,390.11 |