MX2A-51NB | ||
---|---|---|
DigiKey Part Number | 1644-MX2A-51NB-ND | |
Manufacturer | ||
Manufacturer Product Number | MX2A-51NB | |
Description | MX RGB, SILVER STEM, FULL TRAVEL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 5 V | |
Voltage Rating - DC | 5 V | |
Actuator Type | Plunger for Cap | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | 100,000,000 Cycles | |
Electrical Life | 100,000,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.93300 | ¥99.33 |
25 | ¥9.40480 | ¥235.12 |
50 | ¥8.96460 | ¥448.23 |
100 | ¥8.52540 | ¥852.54 |
250 | ¥8.17356 | ¥2,043.39 |
500 | ¥7.69036 | ¥3,845.18 |
1,000 | ¥7.25082 | ¥7,250.82 |