MX1A-51NN | ||
---|---|---|
DigiKey Part Number | MX1A-51NN-ND | |
Manufacturer | ||
Manufacturer Product Number | MX1A-51NN | |
Description | SWITCH PUSH SPST-NO 0.01A 12V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (AC/DC) | |
Voltage Rating - AC | 12 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | 0°C ~ 50°C | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥7.93491 | ¥63,479.28 |