JD-9100US-2 | ||
---|---|---|
DigiKey Part Number | 1644-JD-9100US-2-ND | |
Manufacturer | ||
Manufacturer Product Number | JD-9100US-2 | |
Description | KEYBOARD/MOUSE BT US BK/BRNZ 104 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Keyboard and Mouse (Wireless) | |
Number of Keys | 110 | |
Interface | USB | |
Features | Bluetooth, Compact | |
Color | Black | |
Size / Dimension | 17.323" L x 5.118" W x 0.591" H (440.00mm x 130.00mm x 15.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥888.01000 | ¥888.01 |
10 | ¥828.81600 | ¥8,288.16 |
25 | ¥799.21280 | ¥19,980.32 |
50 | ¥787.37160 | ¥39,368.58 |
100 | ¥769.61150 | ¥76,961.15 |