JD-9000EU-2 | ||
---|---|---|
DigiKey Part Number | 1644-JD-9000EU-2-ND | |
Manufacturer | ||
Manufacturer Product Number | JD-9000EU-2 | |
Description | KEYBOARD AND MOUSE COMBO | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Keyboard and Mouse (Wireless) | |
Number of Keys | 110 | |
Interface | USB | |
Features | Compact | |
Color | Black | |
Size / Dimension | 17.323" L x 5.118" W x 0.591" H (440.00mm x 130.00mm x 15.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥685.64000 | ¥685.64 |