G844101QZAUS | ||
---|---|---|
DigiKey Part Number | G844101QZAUS-ND | |
Manufacturer | ||
Manufacturer Product Number | G844101QZAUS | |
Description | KEYBOARD NOTEBOOK 83 KEY GRY/GRY | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Part Status | Obsolete | |
Type | Keyboard | |
Number of Keys | 83 | |
Interface | PS/2 | |
Features | - | |
Color | Gray | |
Size / Dimension | 11.000" L x 5.200" W x 1.060" H (282.00mm x 132.00mm x 27.00mm) |