G84-4420LUBEU-0 | ||
---|---|---|
DigiKey Part Number | G84-4420LUBEU-0-ND | |
Manufacturer | ||
Manufacturer Product Number | G84-4420LUBEU-0 | |
Description | KEYBOARD LT GRAY ULTRASLIM 83KEY | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 83 | |
Interface | USB | |
Features | Trackball | |
Color | Light Gray | |
Size / Dimension | 14.570" L x 5.470" W x 0.770" H (370.00mm x 139.00mm x 19.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,441.15900 | ¥14,411.59 |