G80-11900LTMUS | ||
---|---|---|
DigiKey Part Number | CH720-ND | |
Manufacturer | ||
Manufacturer Product Number | G80-11900LTMUS | |
Description | KEYBOARD 104 KEY PS2 BEIGE | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Part Status | Obsolete | |
Type | Keyboard | |
Number of Keys | 104 | |
Interface | PS/2 | |
Features | Touchpad | |
Color | Beige | |
Size / Dimension | 16.300" L x 7.600" W x 1.450" H (414.00mm x 193.00mm x 36.80mm) |