DMX1A-D1NA-1A | ||
---|---|---|
DigiKey Part Number | 1644-DMX1A-D1NA-1A-ND | |
Manufacturer | ||
Manufacturer Product Number | DMX1A-D1NA-1A | |
Description | MX RGB GREY, 23 SWITCHES | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Switch Kit Pushbutton |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Kit Type | Pushbutton | |
Quantity | 23 Pieces (23 Values - 1 Each) | |
Current - Switching | - | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Actuator Type | Plunger for Cap | |
Circuit | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.65000 | ¥133.65 |
10 | ¥116.00600 | ¥1,160.06 |