SW16025 | ||
---|---|---|
DigiKey Part Number | SW16025-ND | |
Manufacturer | ||
Manufacturer Product Number | SW16025 | |
Description | DESOLDER BRAID NO-CLN 0.06" 5' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Desolder Braid/Wick No Clean Static Dissipative (SD) Yellow 0.060" (1.52mm) 5' (1.524m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | No Clean | |
ESD Protection | Static Dissipative (SD) | |
Color | Yellow | |
Width | 0.060" (1.52mm) | |
Length | 5' (1.524m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥359.31833 | ¥2,155.91 |