CCT-MPO | ||
---|---|---|
DigiKey Part Number | 75-CCT-MPO-ND | |
Manufacturer | ||
Manufacturer Product Number | CCT-MPO | |
Description | FOCCUS CCT CLEAR CONNECTION TOOL | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Cleaner MPO Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Cleaner | |
Specifications | MPO Connectors | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥866.51000 | ¥866.51 |
8 | ¥813.96500 | ¥6,511.72 |
12 | ¥787.70833 | ¥9,452.50 |
28 | ¥761.44786 | ¥21,320.54 |