66000ST | ||
---|---|---|
DigiKey Part Number | 75-66000ST-ND | |
Manufacturer | ||
Manufacturer Product Number | 66000ST | |
Description | SWAB SINGLE HEAD FOAM 5PCS | |
Customer Reference | ||
Detailed Description | Swab, Single Head Foam Tip 5 PC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Swab, Single Head | |
Tip Material | Foam | |
Handle Material | Nylon | |
Features | - | |
Handle Length | 5.25" (133.4mm) | |
Quantity | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,855.93000 | ¥3,855.93 |
5 | ¥3,718.18000 | ¥18,590.90 |