36861CLR | ||
---|---|---|
DigiKey Part Number | 75-36861CLR-ND | |
Manufacturer | ||
Manufacturer Product Number | 36861CLR | |
Description | SWAB SGL HEAD FOAM 6.5" 500PCS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Swab, Single Head Foam Tip 6.50" (164.0mm) 500 PC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Foam | |
Handle Material | ABS | |
Features | Abrasion Resistant, Dissipative, Low Linting, Sealed Head | |
Handle Length | 5.83" (148.1mm) | |
Quantity | 500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,532.33000 | ¥1,532.33 |
10 | ¥1,433.82700 | ¥14,338.27 |