36061I | ||
---|---|---|
DigiKey Part Number | 36061I-ND | |
Manufacturer | ||
Manufacturer Product Number | 36061I | |
Description | SWAB SGL HEAD POLY KNIT 375PCS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Swab, Single Head Polyester, Knit Tip 375 PC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Polyester, Knit | |
Handle Material | Polypropylene | |
Features | Abrasion Resistant, Lint Free, Sealed Head | |
Handle Length | 5.80" (147.3mm) | |
Quantity | 375 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15 | ¥139.01200 | ¥2,085.18 |