TND14V-330KB00AAA0 | |
---|---|
DigiKey Part Number | 565-TND14V-330KB00AAA0-ND |
Manufacturer | |
Manufacturer Product Number | TND14V-330KB00AAA0 |
Description | VARISTOR 33V 2KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 V 2 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 30 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36 V | |
Current - Surge | 2 kA | |
Energy | 7.9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 10000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.96800 | ¥59.68 |
25 | ¥5.60200 | ¥140.05 |
100 | ¥4.57340 | ¥457.34 |
250 | ¥4.24784 | ¥1,061.96 |
500 | ¥3.61506 | ¥1,807.53 |
1,500 | ¥2.89205 | ¥4,338.07 |
3,000 | ¥2.62092 | ¥7,862.76 |
6,000 | ¥2.44017 | ¥14,641.02 |