47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXE630ARA470MHA0G

DigiKey Part Number
565-HHXE630ARA470MHA0G-ND
Manufacturer
Manufacturer Product Number
HHXE630ARA470MHA0G
Description
CAP ALUM HYBRID 47UF 20% 63V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
HHXE630ARA470MHA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Bulk
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
47 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
40mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.55000¥15.55
10¥10.13100¥101.31
50¥7.87460¥393.73
100¥7.16260¥716.26
500¥5.93736¥2,968.68
1,000¥5.55165¥5,551.65
2,500¥5.13997¥12,849.92
5,000¥4.88927¥24,446.35
Manufacturers Standard Package