330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXC250GRA331MJA0G

DigiKey Part Number
565-HHXC250GRA331MJA0GTR-ND - Tape & Reel (TR)
565-HHXC250GRA331MJA0GCT-ND - Cut Tape (CT)
565-HHXC250GRA331MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXC250GRA331MJA0G
Description
CAP ALUMHYB 330UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
2 A @ 100 kHz
Capacitance
330 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
20mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXC250ARA331MJA0GChemi-Con3,146565-4775-1-ND¥17.28000Parametric Equivalent
25CFV330M10X10.5Rubycon8851189-25CFV330M10X10.5CT-ND¥17.62000Parametric Equivalent
25PFV330M10X10.5Rubycon51425PFV330M10X10.5CT-ND¥20.76000Parametric Equivalent
EHBSA025M3311010TEaton - Electronics Division469283-EHBSA025M3311010TCT-ND¥11.66000Parametric Equivalent
GYA1E331MCQ1GSNichicon1,929493-16365-1-ND¥12.98000Parametric Equivalent
In-Stock: 446
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.74000¥11.74
10¥7.55900¥75.59
50¥5.80720¥290.36
100¥5.25390¥525.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥4.30140¥2,150.70
1,000¥4.00127¥4,001.27
1,500¥3.84991¥5,774.86
2,500¥3.68111¥9,202.77
3,500¥3.58188¥12,536.58
5,000¥3.48605¥17,430.25
Manufacturers Standard Package