
25CFV330M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-25CFV330M10X10.5TR-ND - Tape & Reel (TR) 1189-25CFV330M10X10.5CT-ND - Cut Tape (CT) 1189-25CFV330M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25CFV330M10X10.5 |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.62000 | ¥17.62 |
| 10 | ¥11.53700 | ¥115.37 |
| 50 | ¥8.99780 | ¥449.89 |
| 100 | ¥8.19640 | ¥819.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥6.81844 | ¥3,409.22 |
| 1,000 | ¥6.38469 | ¥6,384.69 |
| 1,500 | ¥6.16583 | ¥9,248.74 |
| 2,500 | ¥5.92185 | ¥14,804.62 |
| 3,500 | ¥5.77843 | ¥20,224.51 |
| 5,000 | ¥5.63999 | ¥28,199.95 |

