



GYA1E331MCQ1GS | |
|---|---|
DigiKey Part Number | 493-16365-2-ND - Tape & Reel (TR) 493-16365-1-ND - Cut Tape (CT) 493-16365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1E331MCQ1GS |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | GYA1E331MCQ1GS Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 10 | ¥8.41900 | ¥84.19 |
| 50 | ¥6.49700 | ¥324.85 |
| 100 | ¥5.88990 | ¥588.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥4.84390 | ¥2,421.95 |
| 1,000 | ¥4.51459 | ¥4,514.59 |
| 1,500 | ¥4.34847 | ¥6,522.70 |
| 2,500 | ¥4.16325 | ¥10,408.12 |
| 3,500 | ¥4.05438 | ¥14,190.33 |
| 5,000 | ¥3.94922 | ¥19,746.10 |


