HHXA160ARA471MJA0G | |
---|---|
DigiKey Part Number | 565-4155-2-ND - Tape & Reel (TR) 565-4155-1-ND - Cut Tape (CT) 565-4155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXA160ARA471MJA0G |
Description | CAP ALUM HYB 470UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥13.32400 | ¥133.24 |
50 | ¥12.23840 | ¥611.92 |
100 | ¥10.14760 | ¥1,014.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.15878 | ¥4,079.39 |
1,000 | ¥7.13893 | ¥7,138.93 |
2,500 | ¥6.88396 | ¥17,209.90 |
5,000 | ¥6.62902 | ¥33,145.10 |
12,500 | ¥6.37405 | ¥79,675.62 |