
EMZR500ARA470MF61G | |
|---|---|
DigiKey Part Number | 565-5152-2-ND - Tape & Reel (TR) 565-5152-1-ND - Cut Tape (CT) 565-5152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR500ARA470MF61G |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZR500ARA470MF61G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 78 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 680mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT1H470AL | Panasonic Industry | 5,379 | 10-EEE-FT1H470ALCT-ND | ¥6.20000 | Parametric Equivalent |
| EEE-FT1H470AP | Panasonic Industry | 426 | PCE5023CT-ND | ¥6.04000 | Parametric Equivalent |
| UCM1H470MCL1GS | Nichicon | 15,006 | 493-14536-1-ND | ¥4.88000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥4.66400 | ¥46.64 |
| 50 | ¥3.52140 | ¥176.07 |
| 100 | ¥3.15830 | ¥315.83 |
| 500 | ¥2.53276 | ¥1,266.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.33553 | ¥2,335.53 |
| 2,000 | ¥2.17154 | ¥4,343.08 |
| 3,000 | ¥2.08875 | ¥6,266.25 |
| 5,000 | ¥1.99649 | ¥9,982.45 |
| 7,000 | ¥1.94227 | ¥13,595.89 |
| 10,000 | ¥1.88988 | ¥18,898.80 |

