
EEE-FT1H470AL | |
|---|---|
DigiKey Part Number | 10-EEE-FT1H470ALTR-ND - Tape & Reel (TR) 10-EEE-FT1H470ALCT-ND - Cut Tape (CT) 10-EEE-FT1H470ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1H470AL |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1H470AL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 126.75 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 680mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥3.90300 | ¥39.03 |
| 50 | ¥2.92760 | ¥146.38 |
| 100 | ¥2.61830 | ¥261.83 |
| 500 | ¥2.08354 | ¥1,041.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.87969 | ¥1,879.69 |
| 2,000 | ¥1.74199 | ¥3,483.98 |
| 3,000 | ¥1.67250 | ¥5,017.50 |
| 5,000 | ¥1.59503 | ¥7,975.15 |
| 7,000 | ¥1.54950 | ¥10,846.50 |
| 10,000 | ¥1.50550 | ¥15,055.00 |

