



UCM1H470MCL1GS | |
|---|---|
DigiKey Part Number | 493-14536-2-ND - Tape & Reel (TR) 493-14536-1-ND - Cut Tape (CT) 493-14536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1H470MCL1GS |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1H470MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 97.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Part Status Active | Impedance 680 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT1H470AL | Panasonic Industry | 5,379 | 10-EEE-FT1H470ALCT-ND | ¥1.09000 | Parametric Equivalent |
| EEE-FT1H470AP | Panasonic Industry | 6,676 | PCE5023CT-ND | ¥1.06000 | Parametric Equivalent |
| EMZR500ARA470MF61G | Chemi-Con | 25 | 565-5152-1-ND | ¥1.30000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.04300 | ¥30.43 |
| 50 | ¥2.26100 | ¥113.05 |
| 100 | ¥2.01210 | ¥201.21 |
| 500 | ¥1.58436 | ¥792.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.44923 | ¥1,449.23 |
| 2,000 | ¥1.33689 | ¥2,673.78 |
| 3,000 | ¥1.28014 | ¥3,840.42 |
| 5,000 | ¥1.21686 | ¥6,084.30 |
| 7,000 | ¥1.17967 | ¥8,257.69 |
| 10,000 | ¥1.14373 | ¥11,437.30 |

