EMZA630ARA101MJA0G | ||
---|---|---|
DigiKey Part Number | 565-EMZA630ARA101MJA0GTR-ND - Tape & Reel (TR) 565-EMZA630ARA101MJA0GCT-ND - Cut Tape (CT) 565-EMZA630ARA101MJA0GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EMZA630ARA101MJA0G | |
Description | CAP ALUM 100UF 20% 63V SMD | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 400 mA @ 100 kHz | |
Impedance | 450 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥6.45300 | ¥64.53 |
50 | ¥5.88440 | ¥294.22 |
100 | ¥4.82130 | ¥482.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.84804 | ¥1,924.02 |
1,000 | ¥3.39539 | ¥3,395.39 |
2,500 | ¥3.16900 | ¥7,922.50 |
5,000 | ¥3.05581 | ¥15,279.05 |
12,500 | ¥2.88605 | ¥36,075.62 |
25,000 | ¥2.82945 | ¥70,736.25 |